


LT3798HMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3798HMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3798HMSE#TRPBF |
Description | IC OFFLINE SWITCH FLYBACK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500Hz ~ 150KHz 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3798HMSE#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 10V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 500Hz ~ 150KHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Active | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Output Isolation Isolated | Supplier Device Package 16-MSOP-EP |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 115,23417 Kč | 288 085,42 Kč |
| Unit Price without VAT: | 115,23417 Kč |
|---|---|
| Unit Price with VAT: | 139,43335 Kč |



