C3M0065090J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Wolfspeed, Inc.
In Stock: 604
Unit Price: 264,99000 Kč
Datasheet

Similar


onsemi
In Stock: 95
Unit Price: 308,88000 Kč
Datasheet
N-Channel 900 V 35A (Tc) 113W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 900 V 35A (Tc) 113W (Tc) Surface Mount TO-263-7
C3M0280090J-TR

C3M0065090J

DigiKey Part Number
1697-C3M0065090J-ND
Manufacturer
Manufacturer Product Number
C3M0065090J
Description
SICFET N-CH 900V 35A D2PAK-7
Customer Reference
Detailed Description
N-Channel 900 V 35A (Tc) 113W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
EDA/CAD Models
C3M0065090J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 15 V
Series
Vgs (Max)
+19V, -8V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 600 V
Part Status
Not For New Designs
Power Dissipation (Max)
113W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
900 V
Supplier Device Package
TO-263-7
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
15V
Base Product Number
Rds On (Max) @ Id, Vgs
78mOhm @ 20A, 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E3M0040120J2-TRWolfspeed, Inc.6041697-E3M0040120J2-TRCT-ND264,99000 KčSimilar
NTBG060N090SC1onsemi955556-NTBG060N090SC1CT-ND308,88000 KčSimilar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1459,44000 Kč459,44 Kč
50274,04060 Kč13 702,03 Kč
100256,24700 Kč25 624,70 Kč
500244,10176 Kč122 050,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:459,44000 Kč
Unit Price with VAT:555,92240 Kč