




5023520410 | |
|---|---|
DigiKey Part Number | WM24245TR-ND - Tape & Reel (TR) WM24245CT-ND - Cut Tape (CT) WM24245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023520410 |
Description | CONN HEADER SMD R/A 4POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023520410 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.252" (6.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,64400 Kč | 316,44 Kč |
| 100 | 26,89420 Kč | 2 689,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 28,46879 Kč | 19 928,15 Kč |
| 1 400 | 27,11036 Kč | 37 954,50 Kč |
| 2 100 | 26,34619 Kč | 55 327,00 Kč |
| 3 500 | 25,41424 Kč | 88 949,84 Kč |
| 4 900 | 24,81865 Kč | 121 611,39 Kč |
| 7 000 | 24,20262 Kč | 169 418,34 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |












