N-Channel 900 V 5.8A (Ta), 44A (Tc) 3.6W (Ta), 211W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTBG060N090SC1

DigiKey Part Number
5556-NTBG060N090SC1TR-ND - Tape & Reel (TR)
5556-NTBG060N090SC1CT-ND - Cut Tape (CT)
5556-NTBG060N090SC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTBG060N090SC1
Description
SIC MOS N-CH 900V 5.8A D2PAK-7
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 900 V 5.8A (Ta), 44A (Tc) 3.6W (Ta), 211W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
84mOhm @ 20A, 15V
Vgs(th) (Max) @ Id
4.3V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
88 nC @ 15 V
Vgs (Max)
+19V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 450 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 211W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1288,51000 Kč288,51 Kč
10202,19000 Kč2 021,90 Kč
100179,11080 Kč17 911,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800146,33244 Kč117 065,95 Kč
Manufacturers Standard Package
Unit Price without VAT:288,51000 Kč
Unit Price with VAT:349,09710 Kč