


C3M0065090J-TR | |
|---|---|
DigiKey Part Number | 1697-C3M0065090J-TR-ND - Tape & Reel (TR) 1697-C3M0065090J-CT-ND - Cut Tape (CT) 1697-C3M0065090J-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3M0065090J-TR |
Description | SICFET N-CH 900V 35A D2PAK-7 |
Customer Reference | |
Detailed Description | N-Channel 900 V 35A (Tc) 113W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | C3M0065090J-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 20A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 113W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,41000 Kč | 429,41 Kč |
| 10 | 307,91500 Kč | 3 079,15 Kč |
| 100 | 298,78050 Kč | 29 878,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 244,10175 Kč | 195 281,40 Kč |
| Unit Price without VAT: | 429,41000 Kč |
|---|---|
| Unit Price with VAT: | 519,58610 Kč |


