


TLV70233QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-49986-2-ND - Tape & Reel (TR) 296-49986-1-ND - Cut Tape (CT) 296-49986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70233QDBVRQ1 |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70233QDBVRQ1 Models |
Category | Current - Supply (Max) 370 µA |
Mfr | PSRR 68dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.375V @ 300mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 10,19800 Kč | 101,98 Kč |
| 25 | 9,15960 Kč | 228,99 Kč |
| 100 | 8,00640 Kč | 800,64 Kč |
| 250 | 7,45624 Kč | 1 864,06 Kč |
| 500 | 7,12424 Kč | 3 562,12 Kč |
| 1 000 | 6,85124 Kč | 6 851,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,51401 Kč | 19 542,03 Kč |
| 6 000 | 6,34901 Kč | 38 094,06 Kč |
| 9 000 | 6,26638 Kč | 56 397,42 Kč |
| 15 000 | 6,17477 Kč | 92 621,55 Kč |
| 21 000 | 6,12125 Kč | 128 546,25 Kč |
| 30 000 | 6,06981 Kč | 182 094,30 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |










