
NTBG060N090SC1 | |
|---|---|
DigiKey Part Number | 5556-NTBG060N090SC1TR-ND - Tape & Reel (TR) 5556-NTBG060N090SC1CT-ND - Cut Tape (CT) 5556-NTBG060N090SC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBG060N090SC1 |
Description | SIC MOS N-CH 900V 5.8A D2PAK-7 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 5.8A (Ta), 44A (Tc) 3.6W (Ta), 211W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.3V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 88 nC @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +19V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 450 V |
FET Type | Power Dissipation (Max) 3.6W (Ta), 211W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 900 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK-7 |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
Rds On (Max) @ Id, Vgs 84mOhm @ 20A, 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVBG060N090SC1 | onsemi | 2 071 | 5556-NVBG060N090SC1CT-ND | 406,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,88000 Kč | 308,88 Kč |
| 10 | 216,36300 Kč | 2 163,63 Kč |
| 100 | 179,11080 Kč | 17 911,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 146,33244 Kč | 117 065,95 Kč |
| Unit Price without VAT: | 308,88000 Kč |
|---|---|
| Unit Price with VAT: | 373,74480 Kč |



