
SY2512/SRJ45-C | |
|---|---|
DigiKey Part Number | 5040-SY2512/SRJ45-C-ND |
Manufacturer | |
Manufacturer Product Number | SY2512/SRJ45-C |
Description | RJ45 CONN RCPT |
Customer Reference | |
Detailed Description | Jack Modular Connector Straight Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Shielding | Unshielded | |
Features | - | |
LED Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 70°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,78000 Kč | 163,78 Kč |
| 10 | 143,41600 Kč | 1 434,16 Kč |
| 25 | 135,22720 Kč | 3 380,68 Kč |
| 50 | 127,03800 Kč | 6 351,90 Kč |
| 100 | 118,84870 Kč | 11 884,87 Kč |
| 250 | 110,65948 Kč | 27 664,87 Kč |
| 500 | 102,47024 Kč | 51 235,12 Kč |
| Unit Price without VAT: | 163,78000 Kč |
|---|---|
| Unit Price with VAT: | 198,17380 Kč |











