
SY2513/SRJ45-C | |
|---|---|
DigiKey Part Number | 5040-SY2513/SRJ45-C-ND |
Manufacturer | |
Manufacturer Product Number | SY2513/SRJ45-C |
Description | CONN PCPT FEMALE P SOLDER |
Customer Reference | |
Detailed Description | Jack Modular Connector Straight Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Positions/Contacts | - | |
Mounting Type | - | |
Orientation | Straight | |
Termination | - | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 70°C |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,50000 Kč | 170,50 Kč |
| 10 | 149,19100 Kč | 1 491,91 Kč |
| 25 | 140,67000 Kč | 3 516,75 Kč |
| 50 | 132,14040 Kč | 6 607,02 Kč |
| 100 | 123,61520 Kč | 12 361,52 Kč |
| 250 | 115,09004 Kč | 28 772,51 Kč |
| 500 | 106,56486 Kč | 53 282,43 Kč |
| Unit Price without VAT: | 170,50000 Kč |
|---|---|
| Unit Price with VAT: | 206,30500 Kč |



