
RJ45F6I | |
|---|---|
DigiKey Part Number | 5040-RJ45F6I-ND |
Manufacturer | |
Manufacturer Product Number | RJ45F6I |
Description | CONN PLUG RJ45F |
Customer Reference | |
Detailed Description | Plug Modular Connector Position Unshielded Cat5e, Cat6 Cable |
Datasheet | Datasheet |
EDA/CAD Models | RJ45F6I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Features | Bayonet Coupling, Cable OD: 5mm ~ 6mm | |
Shielding | Unshielded | |
Ratings | Cat5e, Cat6 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | Cable | |
Color | Black | |
Housing Material | Polycarbonate (PC) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 64,67400 Kč | 646,74 Kč |
| 25 | 60,89440 Kč | 1 522,36 Kč |
| 50 | 57,32460 Kč | 2 866,23 Kč |
| 100 | 53,54490 Kč | 5 354,49 Kč |
| 250 | 49,97524 Kč | 12 493,81 Kč |
| 500 | 46,19560 Kč | 23 097,80 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |





