
RJ45F71 | |
|---|---|
DigiKey Part Number | 5040-RJ45F71-ND |
Manufacturer | |
Manufacturer Product Number | RJ45F71 |
Description | CONN RCPT RJ45F |
Customer Reference | |
Detailed Description | Jack Modular Connector Unshielded Cat5e, Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJ45F71 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Mounting Type | Panel Mount | |
Shielding | Unshielded | |
Ratings | Cat5e, Cat6 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Housing Material | Plastic | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,04000 Kč | 207,04 Kč |
| 10 | 181,21300 Kč | 1 812,13 Kč |
| 25 | 170,71360 Kč | 4 267,84 Kč |
| 50 | 160,42480 Kč | 8 021,24 Kč |
| 100 | 150,13570 Kč | 15 013,57 Kč |
| 250 | 139,84668 Kč | 34 961,67 Kč |
| 500 | 129,34768 Kč | 64 673,84 Kč |
| Unit Price without VAT: | 207,04000 Kč |
|---|---|
| Unit Price with VAT: | 250,51840 Kč |







