Plug Modular Connector Position Unshielded Cat5e, Cat6 Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ45F6II

DigiKey Part Number
5040-RJ45F6II-ND
Manufacturer
Manufacturer Product Number
RJ45F6II
Description
CONN PLUG RJ45F
Customer Reference
Detailed Description
Plug Modular Connector Position Unshielded Cat5e, Cat6 Cable
Datasheet
 Datasheet
EDA/CAD Models
RJ45F6II Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weipu Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Features
Bayonet Coupling, Cable OD: 6mm ~ 7mm
Shielding
Unshielded
Ratings
Cat5e, Cat6
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
Cable
Color
Black
Housing Material
Polycarbonate (PC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 629,73 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
1064,67400 Kč646,74 Kč
2560,89440 Kč1 522,36 Kč
5057,32460 Kč2 866,23 Kč
10053,54490 Kč5 354,49 Kč
25049,97524 Kč12 493,81 Kč
50046,19560 Kč23 097,80 Kč
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč