Jack Modular Connector Unshielded Cat5e, Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ45F71RA

DigiKey Part Number
5040-RJ45F71RA-ND
Manufacturer
Manufacturer Product Number
RJ45F71RA
Description
CONN ANGLED RCPT RJ45F
Customer Reference
Detailed Description
Jack Modular Connector Unshielded Cat5e, Cat6
Datasheet
 Datasheet
EDA/CAD Models
RJ45F71RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weipu Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Mounting Type
Panel Mount
Shielding
Unshielded
Ratings
Cat5e, Cat6
Ingress Protection
IP67 - Dust Tight, Waterproof
Housing Material
Plastic
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 629,73 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:500
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,68000 Kč203,68 Kč
10178,27300 Kč1 782,73 Kč
25167,98400 Kč4 199,60 Kč
50157,90500 Kč7 895,25 Kč
100147,61590 Kč14 761,59 Kč
250137,53692 Kč34 384,23 Kč
500127,24788 Kč63 623,94 Kč
Unit Price without VAT:203,68000 Kč
Unit Price with VAT:246,45280 Kč