
SP2111/P2I-1C | |
|---|---|
DigiKey Part Number | 5040-SP2111/P2I-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2111/P2I-1C |
Description | CONN RCPT MALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2111/P2I-1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black, Blue | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Protective Cap | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.177" ~ 0.276" (4.50mm ~ 7.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Finish Thickness - Mating | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 119,05900 Kč | 1 190,59 Kč |
| 25 | 112,33920 Kč | 2 808,48 Kč |
| 50 | 105,41000 Kč | 5 270,50 Kč |
| 100 | 98,69060 Kč | 9 869,06 Kč |
| 250 | 91,76128 Kč | 22 940,32 Kč |
| 500 | 85,04190 Kč | 42 520,95 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |



