Jack Modular Connector Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2412/SRJ45B

DigiKey Part Number
5040-SA2412/SRJ45B-ND
Manufacturer
Manufacturer Product Number
SA2412/SRJ45B
Description
RJ45 CONN RCPT
Customer Reference
Detailed Description
Jack Modular Connector Unshielded
Datasheet
 Datasheet
EDA/CAD Models
SA2412/SRJ45B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weipu Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Mounting Type
Panel Mount
Shielding
Unshielded
Features
Push Pull Coupling
Ingress Protection
IP67 - Dust Tight, Waterproof
Housing Material
Metal
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 629,73 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:500
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1265,83000 Kč265,83 Kč
10232,65800 Kč2 326,58 Kč
25219,21920 Kč5 480,48 Kč
50205,99040 Kč10 299,52 Kč
100192,76160 Kč19 276,16 Kč
250179,53292 Kč44 883,23 Kč
500166,09418 Kč83 047,09 Kč
Unit Price without VAT:265,83000 Kč
Unit Price with VAT:321,65430 Kč