Plug Modular Connector Position Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2410/PRJ45B

DigiKey Part Number
5040-SA2410/PRJ45B-ND
Manufacturer
Manufacturer Product Number
SA2410/PRJ45B
Description
RJ45 CONN PLUG
Customer Reference
Detailed Description
Plug Modular Connector Position Unshielded
Datasheet
 Datasheet
EDA/CAD Models
SA2410/PRJ45B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weipu Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Features
Push Pull Coupling
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Color
Black
Shield Material
Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 629,73 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1365,79000 Kč365,79 Kč
10320,01000 Kč3 200,10 Kč
25301,74120 Kč7 543,53 Kč
50283,47300 Kč14 173,65 Kč
100265,20470 Kč26 520,47 Kč
250246,93648 Kč61 734,12 Kč
500228,66822 Kč114 334,11 Kč
Unit Price without VAT:365,79000 Kč
Unit Price with VAT:442,60590 Kč