
SA2410/PUSB3.0B-0.6M | |
|---|---|
DigiKey Part Number | 5040-SA2410/PUSB3.0B-0.6M-ND |
Manufacturer | |
Manufacturer Product Number | SA2410/PUSB3.0B-0.6M |
Description | USB3.0 CONN PLUG 0.6M |
Customer Reference | |
Detailed Description | Plug USB 3.0 Connector Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | SA2410/PUSB3.0B-0.6M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Specifications | USB 3.0 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Push Pull | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 70°C | |
Mating Cycles | 1000 | |
Shielding | Unshielded |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,07000 Kč | 561,07 Kč |
| 10 | 490,93300 Kč | 4 909,33 Kč |
| 25 | 462,79600 Kč | 11 569,90 Kč |
| 50 | 434,86860 Kč | 21 743,43 Kč |
| 100 | 406,73130 Kč | 40 673,13 Kč |
| 250 | 378,80392 Kč | 94 700,98 Kč |
| 500 | 350,66660 Kč | 175 333,30 Kč |
| Unit Price without VAT: | 561,07000 Kč |
|---|---|
| Unit Price with VAT: | 678,89470 Kč |







