
SA2412/SUSB3.0B | |
|---|---|
DigiKey Part Number | 5040-SA2412/SUSB3.0B-ND |
Manufacturer | |
Manufacturer Product Number | SA2412/SUSB3.0B |
Description | USB3.0 CONN RCPT |
Customer Reference | |
Detailed Description | Receptacle USB 3.0 Connector Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SA2412/SUSB3.0B Models |
Category | Mounting Type Panel Mount |
Manufacturer Weipu Connector | Mounting Feature Bulkhead - Rear Side Nut |
Series | Features Push Pull |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Connector Type Receptacle | Mating Cycles 1000 |
Specifications USB 3.0 | Shielding Unshielded |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,66000 Kč | 381,66 Kč |
| 10 | 333,89700 Kč | 3 338,97 Kč |
| 25 | 314,91800 Kč | 7 872,95 Kč |
| 50 | 295,73100 Kč | 14 786,55 Kč |
| 100 | 276,75250 Kč | 27 675,25 Kč |
| 250 | 257,56544 Kč | 64 391,36 Kč |
| 500 | 238,58692 Kč | 119 293,46 Kč |
| Unit Price without VAT: | 381,66000 Kč |
|---|---|
| Unit Price with VAT: | 461,80860 Kč |









