
SA2413/SHDMI2.0B | |
|---|---|
DigiKey Part Number | 5040-SA2413/SHDMI2.0B-ND |
Manufacturer | |
Manufacturer Product Number | SA2413/SHDMI2.0B |
Description | HDMI2.0 CONN RCPT |
Customer Reference | |
Detailed Description | Receptacle HDMI 2.0 Connector Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SA2413/SHDMI2.0B Models |
Category | Mounting Type Panel Mount |
Manufacturer Weipu Connector | Mounting Feature Flange, Horizontal, Reverse Mount |
Series | Features Push Pull |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Connector Type Receptacle | Mating Cycles 500 |
Specifications HDMI 2.0 | Shielding Unshielded |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,34000 Kč | 320,34 Kč |
| 10 | 280,29800 Kč | 2 802,98 Kč |
| 25 | 264,23920 Kč | 6 605,98 Kč |
| 50 | 248,18040 Kč | 12 409,02 Kč |
| 100 | 232,33030 Kč | 23 233,03 Kč |
| 250 | 216,27152 Kč | 54 067,88 Kč |
| 500 | 200,21280 Kč | 100 106,40 Kč |
| Unit Price without VAT: | 320,34000 Kč |
|---|---|
| Unit Price with VAT: | 387,61140 Kč |






