
SA2413/SRJ45B | |
|---|---|
DigiKey Part Number | 5040-SA2413/SRJ45B-ND |
Manufacturer | |
Manufacturer Product Number | SA2413/SRJ45B |
Description | RJ45 CONN RCPT |
Customer Reference | |
Detailed Description | Jack Modular Connector Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | SA2413/SRJ45B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Mounting Type | Panel Mount | |
Shielding | Unshielded | |
Features | Push Pull Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Housing Material | Metal | |
Operating Temperature | -20°C ~ 70°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,25000 Kč | 266,25 Kč |
| 10 | 233,07800 Kč | 2 330,78 Kč |
| 25 | 219,63920 Kč | 5 490,98 Kč |
| 50 | 206,41040 Kč | 10 320,52 Kč |
| 100 | 192,97160 Kč | 19 297,16 Kč |
| 250 | 179,74288 Kč | 44 935,72 Kč |
| 500 | 166,51414 Kč | 83 257,07 Kč |
| Unit Price without VAT: | 266,25000 Kč |
|---|---|
| Unit Price with VAT: | 322,16250 Kč |







