




RJS-5EPFFP-LC7002 | |
|---|---|
DigiKey Part Number | 1754-1128-ND |
Manufacturer | |
Manufacturer Product Number | RJS-5EPFFP-LC7002 |
Description | RJ45 PANEL LOCK F CONN F PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) User Selectable Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJS-5EPFFP-LC7002 Models |
Category | Shielding Shielded |
Manufacturer Amphenol LTW | Ratings Cat5e |
Packaging Tray | Features Circular Threaded Coupling |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Panel Mount, Bulkhead | Operating Temperature -40°C ~ 105°C |
Orientation User Selectable | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 154,48200 Kč | 1 544,82 Kč |
| 25 | 144,81080 Kč | 3 620,27 Kč |
| 50 | 137,89380 Kč | 6 894,69 Kč |
| 100 | 131,31310 Kč | 13 131,31 Kč |
| 250 | 123,09364 Kč | 30 773,41 Kč |
| 500 | 117,22302 Kč | 58 611,51 Kč |
| 1 000 | 111,63335 Kč | 111 633,35 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |











