Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ-00BMMA-LL7001

DigiKey Part Number
RJ-00BMMA-LL7001-ND
Manufacturer
Manufacturer Product Number
RJ-00BMMA-LL7001
Description
RJ45
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Prewired RJ45 Cordset
Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Color
Black
Features
-
Fastening Type
Threaded
Housing Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Note
Plug Not Provided
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,96000 Kč95,96 Kč
1081,55600 Kč815,56 Kč
3075,47367 Kč2 264,21 Kč
5072,80000 Kč3 640,00 Kč
10069,32280 Kč6 932,28 Kč
25064,98208 Kč16 245,52 Kč
50061,88152 Kč30 940,76 Kč
1 00058,92963 Kč58 929,63 Kč
2 50055,24406 Kč138 110,15 Kč
Manufacturers Standard Package
Unit Price without VAT:95,96000 Kč
Unit Price with VAT:116,11160 Kč