
RCP-5SPFFC-SCU7001 | |
|---|---|
DigiKey Part Number | 1754-RCP-5SPFFC-SCU7001-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFC-SCU7001 |
Description | RJ45, MIDDLE SIZE, 1.5A, RECEPTA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) User Selectable Shielded Cat5e |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer Amphenol LTW | Orientation User Selectable |
Series | Termination Solder |
Packaging Bulk | Shielding Shielded |
Part Status Active | Ratings Cat5e |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,94000 Kč | 183,94 Kč |
| 10 | 156,30900 Kč | 1 563,09 Kč |
| 25 | 146,51560 Kč | 3 662,89 Kč |
| 50 | 139,51920 Kč | 6 975,96 Kč |
| 100 | 132,85850 Kč | 13 285,85 Kč |
| 250 | 124,54332 Kč | 31 135,83 Kč |
| 500 | 118,60342 Kč | 59 301,71 Kč |
| 1 000 | 112,94803 Kč | 112 948,03 Kč |
| Unit Price without VAT: | 183,94000 Kč |
|---|---|
| Unit Price with VAT: | 222,56740 Kč |











