Parametric Equivalent

BAS16L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BAS16L-HG3-08TR-ND - Tape & Reel (TR) 112-BAS16L-HG3-08CT-ND - Cut Tape (CT) 112-BAS16L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16L-HG3-08 |
Description | DIODE STD 100V 250MA DFN10062A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 0.36pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2A | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 100 | 2,86410 Kč | 286,41 Kč |
| 500 | 2,11870 Kč | 1 059,35 Kč |
| 1 000 | 1,87764 Kč | 1 877,64 Kč |
| 2 000 | 1,67428 Kč | 3 348,56 Kč |
| 5 000 | 1,45373 Kč | 7 268,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,31718 Kč | 13 171,80 Kč |
| 20 000 | 1,20226 Kč | 24 045,20 Kč |
| 30 000 | 1,14371 Kč | 34 311,30 Kč |
| 50 000 | 1,07789 Kč | 53 894,50 Kč |
| 70 000 | 1,03891 Kč | 72 723,70 Kč |
| 100 000 | 1,00102 Kč | 100 102,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |








