BAS16L-G3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,31000 Kč
Datasheet
Diode 100 V 250mA Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16L-G3-08

DigiKey Part Number
112-BAS16L-G3-08TR-ND - Tape & Reel (TR)
112-BAS16L-G3-08CT-ND - Cut Tape (CT)
112-BAS16L-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16L-G3-08
Description
DIODE STD 100V 250MA DFN10062A
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
0.36pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2A
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,22100 Kč42,21 Kč
1002,63520 Kč263,52 Kč
5001,94526 Kč972,63 Kč
1 0001,72163 Kč1 721,63 Kč
2 0001,53307 Kč3 066,14 Kč
5 0001,32850 Kč6 642,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,20180 Kč12 018,00 Kč
20 0001,09518 Kč21 903,60 Kč
30 0001,04083 Kč31 224,90 Kč
50 0000,97975 Kč48 987,50 Kč
70 0000,94358 Kč66 050,60 Kč
100 0000,90842 Kč90 842,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč