Parametric Equivalent

BAS16LTH-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAS16LTH-G3-08TR-ND - Tape & Reel (TR) 112-BAS16LTH-G3-08CT-ND - Cut Tape (CT) 112-BAS16LTH-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16LTH-G3-08 |
Description | DIODE STD 100V 250MA DFN10062A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount DFN1006-2A |
Datasheet | Datasheet |
EDA/CAD Models | BAS16LTH-G3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 0.36pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 2,82630 Kč | 282,63 Kč |
| 500 | 2,09014 Kč | 1 045,07 Kč |
| 1 000 | 1,85181 Kč | 1 851,81 Kč |
| 2 000 | 1,65097 Kč | 3 301,94 Kč |
| 5 000 | 1,43303 Kč | 7 165,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,29810 Kč | 12 981,00 Kč |
| 20 000 | 1,18454 Kč | 23 690,80 Kč |
| 30 000 | 1,12666 Kč | 33 799,80 Kč |
| 50 000 | 1,06162 Kč | 53 081,00 Kč |
| 70 000 | 1,02310 Kč | 71 617,00 Kč |
| 100 000 | 0,98566 Kč | 98 566,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |









