
2EDN7533RXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EDN7533RXTMA1TR-ND - Tape & Reel (TR) 448-2EDN7533RXTMA1CT-ND - Cut Tape (CT) 448-2EDN7533RXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN7533RXTMA1 |
Description | IC GATE DRVR LOW-SIDE 8TSSOP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting PG-TSSOP-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDN7533RXTMA1 Models |
Category | Logic Voltage - VIL, VIH 1.4V, 1.9V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 5A, 5A |
Series | Input Type Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 20 V |
Part Status Active | Rise / Fall Time (Typ) 8.6ns, 6ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers 2 | Supplier Device Package PG-TSSOP-8 |
Gate Type GaN FET, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,40200 Kč | 194,02 Kč |
| 25 | 17,52080 Kč | 438,02 Kč |
| 100 | 15,45240 Kč | 1 545,24 Kč |
| 250 | 14,46680 Kč | 3 616,70 Kč |
| 500 | 13,87254 Kč | 6 936,27 Kč |
| 1 000 | 13,38350 Kč | 13 383,50 Kč |
| 2 500 | 12,86707 Kč | 32 167,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,55575 Kč | 62 778,75 Kč |
| 10 000 | 12,29960 Kč | 122 996,00 Kč |
| 15 000 | 12,17128 Kč | 182 569,20 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

