


BUK7M9R9-60EX | |
|---|---|
DigiKey Part Number | 1727-2566-2-ND - Tape & Reel (TR) 1727-2566-1-ND - Cut Tape (CT) 1727-2566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7M9R9-60EX |
Description | MOSFET N-CH 60V 60A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 79W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7M9R9-60EX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 30.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2007 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 79W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK33 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.9mOhm @ 15A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 100 | 12,86550 Kč | 1 286,55 Kč |
| 500 | 10,04922 Kč | 5 024,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,68029 Kč | 13 020,43 Kč |
| 3 000 | 7,99086 Kč | 23 972,58 Kč |
| 4 500 | 7,63968 Kč | 34 378,56 Kč |
| 7 500 | 7,24509 Kč | 54 338,18 Kč |
| 10 500 | 7,01147 Kč | 73 620,43 Kč |
| 15 000 | 6,78445 Kč | 101 766,75 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |









