Parametric Equivalent

BAS16LTH-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BAS16LTH-HG3-08TR-ND - Tape & Reel (TR) 112-BAS16LTH-HG3-08CT-ND - Cut Tape (CT) 112-BAS16LTH-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16LTH-HG3-08 |
Description | DIODE STD 100V 250MA DFN10062A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 0.36pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 100 | 2,75700 Kč | 275,70 Kč |
| 500 | 2,03722 Kč | 1 018,61 Kč |
| 1 000 | 1,80436 Kč | 1 804,36 Kč |
| 2 000 | 1,60803 Kč | 3 216,06 Kč |
| 5 000 | 1,39490 Kč | 6 974,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,26295 Kč | 12 629,50 Kč |
| 20 000 | 1,15190 Kč | 23 038,00 Kč |
| 30 000 | 1,09531 Kč | 32 859,30 Kč |
| 50 000 | 1,03171 Kč | 51 585,50 Kč |
| 70 000 | 0,99404 Kč | 69 582,80 Kč |
| 100 000 | 0,95743 Kč | 95 743,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









