BAS16LTH-G3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet
Diode 100 V 250mA Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16LTH-G3-08

DigiKey Part Number
112-BAS16LTH-G3-08TR-ND - Tape & Reel (TR)
112-BAS16LTH-G3-08CT-ND - Cut Tape (CT)
112-BAS16LTH-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16LTH-G3-08
Description
DIODE STD 100V 250MA DFN10062A
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount DFN1006-2A
Datasheet
 Datasheet
EDA/CAD Models
BAS16LTH-G3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
0.36pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2A
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,51500 Kč45,15 Kč
1002,82630 Kč282,63 Kč
5002,09014 Kč1 045,07 Kč
1 0001,85181 Kč1 851,81 Kč
2 0001,65097 Kč3 301,94 Kč
5 0001,43303 Kč7 165,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,29810 Kč12 981,00 Kč
20 0001,18454 Kč23 690,80 Kč
30 0001,12666 Kč33 799,80 Kč
50 0001,06162 Kč53 081,00 Kč
70 0001,02310 Kč71 617,00 Kč
100 0000,98566 Kč98 566,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč