Parametric Equivalent

BAS16L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BAS16L-HG3-08TR-ND - Tape & Reel (TR) 112-BAS16L-HG3-08CT-ND - Cut Tape (CT) 112-BAS16L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16L-HG3-08 |
Description | DIODE STD 100V 250MA DFN10062A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 0.36pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2A | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,61000 Kč | 26,10 Kč |
| 100 | 2,13030 Kč | 213,03 Kč |
| 500 | 1,56528 Kč | 782,64 Kč |
| 1 000 | 1,35141 Kč | 1 351,41 Kč |
| 2 000 | 1,22838 Kč | 2 456,76 Kč |
| 5 000 | 1,06092 Kč | 5 304,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,02114 Kč | 10 211,40 Kč |
| 20 000 | 0,86305 Kč | 17 261,00 Kč |
| 30 000 | 0,82546 Kč | 24 763,80 Kč |
| 50 000 | 0,71703 Kč | 35 851,50 Kč |
| 70 000 | 0,65781 Kč | 46 046,70 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |







