
CTW-0.14/4 | |
|---|---|
DigiKey Part Number | 5040-CTW-0.14/4-ND |
Manufacturer | |
Manufacturer Product Number | CTW-0.14/4 |
Description | Crimp Tool 12-26 AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Weipu Connector | For Use With/Related Products Contacts |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14 ~ 4.00mm² |
Tool Method Manual | Wire Entry Location Side Entry |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 262,55000 Kč | 9 262,55 Kč |
| Unit Price without VAT: | 9 262,55000 Kč |
|---|---|
| Unit Price with VAT: | 11 207,68550 Kč |









