
YK1.5-20.4-1.5AU | |
|---|---|
DigiKey Part Number | 5040-YK1.5-20.4-1.5AU-ND |
Manufacturer | |
Manufacturer Product Number | YK1.5-20.4-1.5AU |
Description | 16 AWG Crimp Contact |
Customer Reference | |
Detailed Description | Pin Contact 16 AWG Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 25 | 7,27360 Kč | 181,84 Kč |
| 50 | 6,83700 Kč | 341,85 Kč |
| 100 | 6,39390 Kč | 639,39 Kč |
| 250 | 5,95336 Kč | 1 488,34 Kč |
| 500 | 5,51198 Kč | 2 755,99 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


















