
SP1712/S2-3C | |
|---|---|
DigiKey Part Number | 5040-SP1712/S2-3C-ND |
Manufacturer | |
Manufacturer Product Number | SP1712/S2-3C |
Description | CONN RCPT Female 2P Crimp |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 70,93100 Kč | 709,31 Kč |
| 25 | 66,86600 Kč | 1 671,65 Kč |
| 50 | 62,81760 Kč | 3 140,88 Kč |
| 100 | 58,76290 Kč | 5 876,29 Kč |
| 250 | 54,71072 Kč | 13 677,68 Kč |
| 500 | 50,65768 Kč | 25 328,84 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |



