
SP2113/S7-3C | |
|---|---|
DigiKey Part Number | 5040-SP2113/S7-3C-ND |
Manufacturer | |
Manufacturer Product Number | SP2113/S7-3C |
Description | CONN RCPT Female 7P Crimp |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 5 | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 92,60100 Kč | 926,01 Kč |
| 25 | 87,30960 Kč | 2 182,74 Kč |
| 50 | 82,01820 Kč | 4 100,91 Kč |
| 100 | 76,72670 Kč | 7 672,67 Kč |
| 250 | 71,43520 Kč | 17 858,80 Kč |
| 500 | 66,14370 Kč | 33 071,85 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |



