
SP2110/S5II-3N | |
|---|---|
DigiKey Part Number | 5040-SP2110/S5II-3N-ND |
Manufacturer | |
Manufacturer Product Number | SP2110/S5II-3N |
Description | CONN plug Female 5P Crimp |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 98,48100 Kč | 984,81 Kč |
| 25 | 92,85320 Kč | 2 321,33 Kč |
| 50 | 87,22560 Kč | 4 361,28 Kč |
| 100 | 81,59820 Kč | 8 159,82 Kč |
| 250 | 75,97076 Kč | 18 992,69 Kč |
| 500 | 70,34330 Kč | 35 171,65 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |






