New at DigiKey
3 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2113/P5-3C

DigiKey Part Number
5040-SP2113/P5-3C-ND
Manufacturer
Manufacturer Product Number
SP2113/P5-3C
Description
CONN RCPT Male 5P Crimp
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weipu Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
3
Contact Type
Crimp
Mounting Type
Free Hanging (In-Line)
Fastening Type
Threaded
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Ingress Protection
IP68
Material Flammability Rating
UL94 V-0
Shielding
Unshielded
Note
Contacts Sold Separately
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 629,73 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,83000 Kč105,83 Kč
1092,60100 Kč926,01 Kč
2587,30960 Kč2 182,74 Kč
5082,01820 Kč4 100,91 Kč
10076,72670 Kč7 672,67 Kč
25071,43520 Kč17 858,80 Kč
50066,14370 Kč33 071,85 Kč
Unit Price without VAT:105,83000 Kč
Unit Price with VAT:128,05430 Kč