
SP2115/P5-3C | |
|---|---|
DigiKey Part Number | 5040-SP2115/P5-3C-ND |
Manufacturer | |
Manufacturer Product Number | SP2115/P5-3C |
Description | CONN RCPT Male 5P Crimp |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 94,44900 Kč | 944,49 Kč |
| 25 | 89,04000 Kč | 2 226,00 Kč |
| 50 | 83,64760 Kč | 4 182,38 Kč |
| 100 | 78,24900 Kč | 7 824,90 Kč |
| 250 | 72,85300 Kč | 18 213,25 Kč |
| 500 | 67,45608 Kč | 33 728,04 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |



