
RT-1.5 | |
|---|---|
DigiKey Part Number | 5040-RT-1.5-ND |
Manufacturer | |
Manufacturer Product Number | RT-1.5 |
Description | 10A removal tool |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,45000 Kč | 737,45 Kč |
| 10 | 645,26900 Kč | 6 452,69 Kč |
| 25 | 608,39600 Kč | 15 209,90 Kč |
| 50 | 571,52360 Kč | 28 576,18 Kč |
| 100 | 534,65110 Kč | 53 465,11 Kč |
| 250 | 497,77860 Kč | 124 444,65 Kč |
| 500 | 460,90610 Kč | 230 453,05 Kč |
| Unit Price without VAT: | 737,45000 Kč |
|---|---|
| Unit Price with VAT: | 892,31450 Kč |



