
YJ1-21-1.5AU | |
|---|---|
DigiKey Part Number | 5040-YJ1-21-1.5AU-ND |
Manufacturer | |
Manufacturer Product Number | YJ1-21-1.5AU |
Description | 16 AWG Crimp Contact |
Customer Reference | |
Detailed Description | Pin Contact 16 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 1.0mm |
Manufacturer Weipu Connector | Wire Gauge or Range - AWG 16 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1 ~ 1.5mm² |
Part Status Active | Contact Termination Crimp |
Type Machined | Contact Material Brass |
Contact Type Pin | Contact Finish Gold |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 12,51300 Kč | 125,13 Kč |
| 25 | 11,67920 Kč | 291,98 Kč |
| 50 | 11,05340 Kč | 552,67 Kč |
| 100 | 10,21920 Kč | 1 021,92 Kč |
| 250 | 9,59352 Kč | 2 398,38 Kč |
| 500 | 8,96786 Kč | 4 483,93 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |





