
M23XSK12TKII | |
|---|---|
DigiKey Part Number | 5040-M23XSK12TKII-ND |
Manufacturer | |
Manufacturer Product Number | M23XSK12TKII |
Description | CONN plug Female 12P Crimp |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Natural | |
Ingress Protection | IP67 | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Operating Temperature | -40°C ~ 125°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,26000 Kč | 447,26 Kč |
| 10 | 391,36100 Kč | 3 913,61 Kč |
| 25 | 368,98520 Kč | 9 224,63 Kč |
| 50 | 346,62660 Kč | 17 331,33 Kč |
| 100 | 324,26160 Kč | 32 426,16 Kč |
| 250 | 301,89916 Kč | 75 474,79 Kč |
| 500 | 279,53588 Kč | 139 767,94 Kč |
| Unit Price without VAT: | 447,26000 Kč |
|---|---|
| Unit Price with VAT: | 541,18460 Kč |



