
M23XSJ12Z | |
|---|---|
DigiKey Part Number | 5040-M23XSJ12Z-ND |
Manufacturer | |
Manufacturer Product Number | M23XSJ12Z |
Description | CONN RCPT Male 12P Crimp |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Natural | |
Ingress Protection | IP67 | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Operating Temperature | -40°C ~ 125°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,87000 Kč | 312,87 Kč |
| 10 | 273,77200 Kč | 2 737,72 Kč |
| 25 | 258,11600 Kč | 6 452,90 Kč |
| 50 | 242,47660 Kč | 12 123,83 Kč |
| 100 | 226,83090 Kč | 22 683,09 Kč |
| 250 | 211,18780 Kč | 52 796,95 Kč |
| 500 | 195,54388 Kč | 97 771,94 Kč |
| Unit Price without VAT: | 312,87000 Kč |
|---|---|
| Unit Price with VAT: | 378,57270 Kč |



