
M23XSJ17TKII | |
|---|---|
DigiKey Part Number | 5040-M23XSJ17TKII-ND |
Manufacturer | |
Manufacturer Product Number | M23XSJ17TKII |
Description | CONN plug Male 17P Crimp |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 17 | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Natural | |
Ingress Protection | IP67 | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Operating Temperature | -40°C ~ 125°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,46000 Kč | 430,46 Kč |
| 10 | 376,66200 Kč | 3 766,62 Kč |
| 25 | 355,12640 Kč | 8 878,16 Kč |
| 50 | 333,60780 Kč | 16 680,39 Kč |
| 100 | 312,08280 Kč | 31 208,28 Kč |
| 250 | 290,56024 Kč | 72 640,06 Kč |
| 500 | 269,03688 Kč | 134 518,44 Kč |
| Unit Price without VAT: | 430,46000 Kč |
|---|---|
| Unit Price with VAT: | 520,85660 Kč |



