
M23XSK17Z | |
|---|---|
DigiKey Part Number | 5040-M23XSK17Z-ND |
Manufacturer | |
Manufacturer Product Number | M23XSK17Z |
Description | CONN RCPT Female 17P Crimp |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 17 | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Natural | |
Ingress Protection | IP67 | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Operating Temperature | -40°C ~ 125°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,25000 Kč | 329,25 Kč |
| 10 | 288,09300 Kč | 2 880,93 Kč |
| 25 | 271,63000 Kč | 6 790,75 Kč |
| 50 | 255,16760 Kč | 12 758,38 Kč |
| 100 | 238,70530 Kč | 23 870,53 Kč |
| 250 | 222,24284 Kč | 55 560,71 Kč |
| 500 | 205,78040 Kč | 102 890,20 Kč |
| Unit Price without VAT: | 329,25000 Kč |
|---|---|
| Unit Price with VAT: | 398,39250 Kč |



