
YK1-14-0.5AU | |
|---|---|
DigiKey Part Number | 5040-YK1-14-0.5AU-ND |
Manufacturer | |
Manufacturer Product Number | YK1-14-0.5AU |
Description | 17-20 AWG Crimp Contact |
Customer Reference | |
Detailed Description | Pin Contact 17-20 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 17-20 AWG | |
Wire Gauge or Range - mm² | 0.08 ~ 0.5mm² | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 25 | 14,20320 Kč | 355,08 Kč |
| 50 | 13,34640 Kč | 667,32 Kč |
| 100 | 12,48330 Kč | 1 248,33 Kč |
| 250 | 11,62280 Kč | 2 905,70 Kč |
| 500 | 10,76148 Kč | 5 380,74 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



