
M23XDK8TKII | |
|---|---|
DigiKey Part Number | 5040-M23XDK8TKII-ND |
Manufacturer | |
Manufacturer Product Number | M23XDK8TKII |
Description | CONN plug Female 8P Crimp |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Natural | |
Ingress Protection | IP67 | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Operating Temperature | -40°C ~ 125°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,64000 Kč | 463,64 Kč |
| 10 | 405,68100 Kč | 4 056,81 Kč |
| 25 | 382,49960 Kč | 9 562,49 Kč |
| 50 | 359,31780 Kč | 17 965,89 Kč |
| 100 | 336,13600 Kč | 33 613,60 Kč |
| 250 | 312,95420 Kč | 78 238,55 Kč |
| 500 | 289,77240 Kč | 144 886,20 Kč |
| Unit Price without VAT: | 463,64000 Kč |
|---|---|
| Unit Price with VAT: | 561,00440 Kč |



