
YK2-25-4.0AU | |
|---|---|
DigiKey Part Number | 5040-YK2-25-4.0AU-ND |
Manufacturer | |
Manufacturer Product Number | YK2-25-4.0AU |
Description | 12 AWG Crimp Contact |
Customer Reference | |
Detailed Description | Pin Contact 12 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | 12 AWG | |
Wire Gauge or Range - mm² | 2.5 ~ 4mm² | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 17,32760 Kč | 433,19 Kč |
| 50 | 16,27340 Kč | 813,67 Kč |
| 100 | 15,22360 Kč | 1 522,36 Kč |
| 250 | 14,17364 Kč | 3 543,41 Kč |
| 500 | 13,12376 Kč | 6 561,88 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |



