
YK2.5-20-1.5AU | |
|---|---|
DigiKey Part Number | 5040-YK2.5-20-1.5AU-ND |
Manufacturer | |
Manufacturer Product Number | YK2.5-20-1.5AU |
Description | 16 AWG Crimp Contact |
Customer Reference | |
Detailed Description | Pin Contact 16 AWG Size 2.5mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 2.5mm |
Manufacturer Weipu Connector | Wire Gauge or Range - AWG 16 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Contact Termination Crimp |
Type Machined | Contact Material Brass |
Contact Type Pin | Contact Finish Gold |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 13,97300 Kč | 139,73 Kč |
| 25 | 13,13880 Kč | 328,47 Kč |
| 50 | 12,30480 Kč | 615,24 Kč |
| 100 | 11,47050 Kč | 1 147,05 Kč |
| 250 | 10,63632 Kč | 2 659,08 Kč |
| 500 | 10,01064 Kč | 5 005,32 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |
















