
SP2112/S4-3C | |
|---|---|
DigiKey Part Number | 5040-SP2112/S4-3C-ND |
Manufacturer | |
Manufacturer Product Number | SP2112/S4-3C |
Description | CONN RCPT Female 4P Crimp |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Weipu Connector | Fastening Type Threaded |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Ingress Protection IP68 |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 2 | Note Contacts Sold Separately |
Contact Type Crimp | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 10 | 98,22900 Kč | 982,29 Kč |
| 25 | 92,59840 Kč | 2 314,96 Kč |
| 50 | 86,96740 Kč | 4 348,37 Kč |
| 100 | 81,33650 Kč | 8 133,65 Kč |
| 250 | 75,70548 Kč | 18 926,37 Kč |
| 500 | 70,07448 Kč | 35 037,24 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |



