
YK2.5-20-1.0AU | |
|---|---|
DigiKey Part Number | 5040-YK2.5-20-1.0AU-ND |
Manufacturer | |
Manufacturer Product Number | YK2.5-20-1.0AU |
Description | 18 AWG Crimp Contact |
Customer Reference | |
Detailed Description | Pin Contact 18 AWG Size 2.5mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | 18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.0mm² | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 25 | 12,12840 Kč | 303,21 Kč |
| 50 | 11,39360 Kč | 569,68 Kč |
| 100 | 10,65650 Kč | 1 065,65 Kč |
| 250 | 9,92196 Kč | 2 480,49 Kč |
| 500 | 9,18662 Kč | 4 593,31 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |
















